| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-V15-113L051 |
| Series: | SDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-V15-113L051 |
SDF-V15-113L051
Specifications
Detailed Description
Introducing the IP67 Male D-Sub Flange Sealed 15 Position Straight PCB Dip Solder Connector, part of the SDF series. This rugged connector, with a gold flash contact plating, ensures reliable performance in harsh environments with its IP67 sealing. It features a straight mount angle and solder termination method, making it ideal for secure PCB connections. Operating seamlessly in temperatures ranging from -25°C to 85°C, and with a current rating of 5A and voltage rating of 250VAC, this connector is suitable for a wide range of applications. The steel shell with nickel plating offers durability, while its RoHS compliance ensures environmental friendliness. Perfect for industrial and outdoor use, the SDFV15113L051 is a dependable choice for your connectivity needs.

