| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-V15-213L011 |
| Series: | SDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-V15-213L011 |
SDF-V15-213L011
Specifications
Detailed Description
Introducing the SDF-V15-213L011, a high-performance IP67 Female D-Sub Flange Sealed Connector designed for seamless connectivity in demanding environments. With 15 gold flash plated contact positions, this receptacle ensures reliable signal transmission even in harsh conditions. Its straight PCB dip solder termination method guarantees secure attachment, while its steel shell with nickel plating offers durability and corrosion resistance. Operating between -25°C to 85°C and rated for 5A at 250VAC, it's suitable for a wide range of applications. RoHS compliant and part of the NANOOK campaign, this connector combines quality, performance, and environmental responsibility. Upgrade your connectivity solutions with the SDFV15213L011.

