| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-V25-113L011 |
| Series: | SDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-V25-113L011 |
SDF-V25-113L011
Specifications
Detailed Description
Introducing the SDF-V25-113L011, an IP67 Male D-Sub Flange Sealed Connector designed for rugged environments. With 25 gold flash-plated contact positions, this plug ensures reliable signal transmission even in harsh conditions. Its straight PCB dip solder termination method guarantees secure connectivity. Crafted from steel with a nickel-plated finish, it offers durability and corrosion resistance. Operating seamlessly between -25°C to 85°C, and with a voltage rating of 250 VAC and current rating of 5 A, this connector is suitable for a wide range of industrial applications. RoHS compliant and featuring the NANOOK campaign, it meets stringent environmental standards. Trust in the SDFV25113L011 for high-performance IO connectivity.

