| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-V25-113L051 |
| Series: | SDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-V25-113L051 |
SDF-V25-113L051
Specifications
Detailed Description
Introducing the SDF-V25-113L051, a rugged IP67-rated Male D-Sub Flange Connector designed for demanding environments. With 25 gold flash plated contacts, this straight PCB dip solder connector ensures secure and reliable connections. Operating between -25°C to 85°C, it guarantees performance even in extreme temperatures. The steel shell with nickel plating offers durability and protection against corrosion. RoHS compliant and with a voltage rating of 250VAC, it meets international standards for environmental and electrical safety. Perfect for industrial and outdoor applications, this connector, part of the NANOOK campaign, is a trusted solution for your connectivity needs.

