| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-V25-213L011 |
| Series: | SDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-V25-213L011 |
SDF-V25-213L011
Specifications
Detailed Description
The SDF-V25-213L011 is an IP67 Female D-Sub Flange Sealed 25 Position Straight PCB Dip Solder connector from our NANOOK campaign. Designed for reliable connectivity in demanding environments, this receptacle features gold flash contact plating for optimal signal transmission. With a wide operating temperature range of -25°C to 85°C and a current rating of 5A, it ensures performance in varied conditions. The steel shell with nickel plating provides durability, while its straight mount angle allows for easy PCB integration. RoHS compliant and with a voltage rating of 250VAC, this connector is suitable for a range of applications in industrial and commercial settings. Experience secure and efficient connections with the SDF-V25-213L011.

