| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-V37-113L011 |
| Series: | SDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-V37-113L011 |
SDF-V37-113L011
Specifications
Detailed Description
Introducing the SDF-V37-113L011, an IP67 Male D-Sub Flange Sealed Connector designed for reliable performance in rugged environments. With 37 gold flash plated contacts for efficient signal transmission, this straight PCB dip solder plug connector ensures secure connections. Its steel shell with nickel plating guarantees durability while maintaining signal integrity. Operating flawlessly in temperatures ranging from -25°C to 85°C and with a voltage rating of 250VAC, this connector is perfect for a wide range of applications. RoHS compliant and featuring a current rating of 5A, it meets stringent quality standards. Whether you're working on industrial machinery or outdoor electronics, the SDF-V37-113L011 is the ideal choice for robust connectivity.

