| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-V37-213L011 |
| Series: | SDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-V37-213L011 |
SDF-V37-213L011
Specifications
Detailed Description
Introducing the SDF-V37-213L011, an essential component for secure and reliable connectivity in demanding environments. This IP67 Female D-Sub Flange boasts 37 gold flash-plated contact positions, ensuring efficient signal transmission. With a straight PCB dip solder termination method and a steel shell with nickel plating, it guarantees durability and longevity. Operating between -25°C to 85°C and with a maximum current rating of 5A at 250VAC, it offers high performance under varying conditions. RoHS compliant and part of the NANOOK campaign, this connector prioritizes environmental responsibility. Whether for industrial machinery, telecommunications, or aerospace applications, the SDF-V37-213L011 is the trusted choice for high-quality connectivity solutions.

