02180000-060

Heilind Number:TSS02180000-060
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02180000-060
ECAD Model:
3D Model

Description:

RVIT-15-60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02180000-060
Mount Type:Size 15 Servo Mount
Sensor Type:RVIT
Operating Temperature Range:0 - 170 °F, -18 - 77 °C
Supply Voltage:4 - 5.5 VDC
Output:±3 VDC
Nonlinearity:±.25 %
Angular Range:±60°
SKU:TSS02180000-060

Detailed Description

Enhance your HVAC system with the RVIT-15-60, a precision-engineered Size 15 Servo Mount rotary position sensor. Operating seamlessly in temperatures ranging from -18 to 77°C (0 to 170°F), this sensor delivers reliable performance in diverse environments. With a supply voltage of 4-5.5 VDC and an output of ±3 VDC, it ensures accurate data transmission for optimal system control. Boasting a low nonlinearity of ±0.25% and an angular range of ±60°, the RVIT-15-60 guarantees precise measurement, essential for efficient HVAC operation. Compliant with RoHS standards, it upholds environmental responsibility, making it a sustainable choice for your sensor needs. Elevate your positioning capabilities with this advanced sensor, perfect for a wide range of applications.