| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 02192500-060 |
| Mount Type: | Size 11 Servo Mount |
| Sensor Type: | RVIT |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Supply Voltage: | 13.5 - 16.5 VDC |
| Output: | ±7.5 VDC |
| Nonlinearity: | ±.5 % |
| Angular Range: | ±60° |
| SKU: | TSS02192500-060 |
02192500-060
| Heilind Number: | TSS02192500-060 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 02192500-060 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your positioning accuracy with the R60D, a high-performance Size 11 Servo Mount rotary sensor. Operating seamlessly in a temperature range of -25 to 85°C (-13 to 185°F), this sensor ensures reliable functionality in diverse environments. With a supply voltage of 13.5-16.5 VDC and an output of ±7.5 VDC, it offers precise readings for your applications. Boasting a nonlinearity of just ±0.5% and an angular range of ±60°, the R60D delivers exceptional precision in measuring rotary motion. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Elevate your sensing capabilities with this advanced rotary sensor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 02291339-000 | ![]() | |
| TE Connectivity | Sensors 04290595-000 | ![]() | |
| TE Connectivity | Sensors 66530072-000 | ![]() |


