02291281-000

Heilind Number:TSS02291281-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02291281-000
ECAD Model:
3D Model

Description:

CTS-420 4000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02291281-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Analog Output:4 - 20 mA
Supply Voltage:10 - 36 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±101.6 mm, ±4 in
Linearity:±1.5 % of Span
SKU:TSS02291281-000

Detailed Description

Enhance your HVAC system with the CTS-420 4000, a high-performing linear position sensor designed to withstand extreme temperatures ranging from -55 to 150°C (-67 to 302°F). With a precise analog output of 4-20 mA and a wide supply voltage range of 10-36 V, this sensor provides reliable and accurate measurements in industrial environments. Its compact cylindrical housing, measuring just 19.05 mm in diameter, makes it ideal for space-constrained applications. Offering a linear range of ±101.6 mm (±4 in) with a remarkable linearity of ±1.5% of span, the CTS-420 4000 ensures consistent and precise position sensing. Elevate your control system with this essential component, perfect for a variety of applications in the HVAC industry.