02291282-000

Heilind Number:TSS02291282-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02291282-000
ECAD Model:
3D Model

Description:

CTS-420 10,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02291282-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Analog Output:4 - 20 mA
Supply Voltage:10 - 36 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±10 in, ±254 mm
Linearity:±1.5 % of Span
SKU:TSS02291282-000

Detailed Description

Enhance operational efficiency with the CTS-420, a high-performance linear position sensor designed for precise monitoring in challenging environments. Operating effectively within a wide temperature range of -55 to 150°C (-67 to 302°F), this sensor ensures reliable performance even in extreme conditions. With a cylindrical package and a compact housing diameter of 19.05mm (.75 in), it offers seamless integration into various systems. The analog output of 4-20mA provides accurate and real-time data, while the wide supply voltage range of 10-36V ensures compatibility with different power sources. Featuring a linear range of ±254mm (±10 in) and exceptional linearity of ±1.5% of Span, this sensor guarantees precise and consistent measurement. Ideal for applications in HVAC systems, it meets high standards of quality and durability. Trust in the CTS-420 for efficient and dependable performance in monitoring linear positions.