02350499-000

Heilind Number:TSS02350499-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02350499-000
ECAD Model:
3D Model

Description:

GA-HD GCA-121-050 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02350499-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.05 in, ±1.27 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 10000 Hz, .4 - 10 kHz
SKU:TSS02350499-000

Detailed Description

Meet the GA-HD GCA-121-050 ASSY, a high-precision linear position sensor designed to excel in challenging environments. With an impressive operating temperature range of -55 to 150°C (-67 to 302°F), this sensor is a reliable choice for a variety of applications. Its cylindrical package, with a housing diameter of 19.05mm (.75 inches), ensures easy integration into your system. Offering a linear range of ±1.27mm (.05 inches) and a remarkable linearity of ±.25% of Span, this sensor delivers accurate and consistent performance. Operating at an excitation frequency of 400-10000 Hz (.4-10 kHz), it provides reliable data acquisition. Rest assured of its quality, as it complies with RoHS standards. Perfect for use in industrial and automotive settings, this sensor is a valuable asset for precise position and proximity sensing.