02350679-000

Heilind Number:TSS02350679-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02350679-000
ECAD Model:
3D Model

Description:

GA-HD LBB-375-PA-100A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02350679-000
Operating Temperature Range:41 - 140 °F, 5 - 60 °C
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.374 in, 9.5 mm
Linear Range:±.1 in, ±2.54 mm
Linearity:±.2 % of Span
Excitation Frequency:2500 - 10000 Hz, 2.5 - 10 kHz
SKU:TSS02350679-000

Detailed Description

The GA-HD LBB-375-PA-100A is a high-performance linear position sensor designed for precise measurements in a wide range of applications. With an operating temperature range of 41 to 140°F (5 to 60°C), this sensor is suitable for use in various environments. The cylindrical package and small housing diameter of .374 inches (9.5 mm) make it easy to integrate into existing systems. Offering a linear range of ±.1 inch (±2.54 mm) and a high linearity of ±.2% of span, this sensor provides accurate and reliable position feedback. With an excitation frequency of 2500 to 10000 Hz (2.5 to 10 kHz), it delivers fast and efficient performance. Ideal for use in HVAC systems and other applications, the GA-HD LBB-375-PA-100A is a versatile sensor that meets the highest standards of quality and reliability.