02350708-000

Heilind Number:TSS02350708-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02350708-000
ECAD Model:
3D Model

Description:

GA-HD LBB-315-PA-040

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02350708-000
Operating Temperature Range:41 - 140 °F, 5 - 60 °C
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.374 in, 9.5 mm
Linear Range:±.04 in, ±1.02 mm
Linearity:±.2 % of Span
Excitation Frequency:2500 - 10000 Hz, 2.5 - 10 kHz
SKU:TSS02350708-000

Detailed Description

Enhance your HVAC system with our precision Linear Position Sensor. Designed for optimal performance in temperatures ranging from 41 to 140°F (5 to 60°C), it ensures reliable operation in various environments. With a compact cylindrical package and a housing diameter of .374 inches (9.5 mm), it offers seamless integration. The sensor boasts a linear range of ±.04 inches (±1.02 mm) and exceptional linearity of ±.2% of Span, guaranteeing accurate measurements. Operating at an excitation frequency of 2500 to 10000 Hz (2.5 to 10 kHz), it delivers consistent results. Elevate your control and monitoring systems with this high-quality sensor, ideal for applications in HVAC and beyond.