02351007-000

Heilind Number:TSS02351007-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02351007-000
ECAD Model:
3D Model

Description:

GA-HD GCD-SE-250 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02351007-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:0 - 5 V, 1 - 6 V
Supply Voltage:8.5 - 28 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.25 in, ±6.35 mm
Linearity:±.25 % of Span
SKU:TSS02351007-000

Detailed Description

Enhance your HVAC system with the GA-HD GCD-SE-250 ASSY, a high-performance cylindrical position sensor suitable for a wide range of applications. Designed to withstand harsh operating conditions, this sensor offers reliable performance in temperatures ranging from -25 to 85 °C (-13 to 185 °F). With a compact housing diameter of .75 inches (19.05 mm), it can easily be integrated into existing systems. The analog output range of 0-5 V (1-6 V) provides precise feedback, while the linear range of ±6.35 mm (±.25 in) ensures accurate positioning. With a linearity of ±.25% of Span, you can trust in the sensor's precision. Suitable for use in various industries, including HVAC, this sensor is a versatile solution for your position sensing needs.