02351008-000

Heilind Number:TSS02351008-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02351008-000
ECAD Model:
3D Model

Description:

GA-HD GCD-SE-500 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02351008-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:0 - 5 V, 1 - 6 V
Supply Voltage:8.5 - 28 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±12.7 mm, ±.5 in
Linearity:±.25 % of Span
SKU:TSS02351008-000

Detailed Description

Enhance your HVAC system's efficiency with our GA-HD GCD-SE-500 ASSY linear position sensor. Designed for precision, this cylindrical sensor offers a wide operating temperature range of -25 to 85°C (-13 to 185°F), ensuring reliable performance in diverse environments. With an analog output of 0-5V or 1-6V and a supply voltage range of 8.5-28V, it provides accurate feedback for optimal control. The sensor's compact housing, measuring just .75 inches (19.05mm) in diameter, allows for easy integration into existing systems. Its linear range of ±12.7mm (±.5in) and exceptional linearity of ±.25% of span guarantee precise measurement of position, making it ideal for a range of applications. Trust in our sensor to meet your high standards for quality and performance.