02351010-000

Heilind Number:TSS02351010-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02351010-000
ECAD Model:
3D Model

Description:

GA-HD GCD-SE-2000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02351010-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:0 - 5 V, 1 - 6 V
Supply Voltage:8.5 - 28 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±2 in, ±50.8 mm
Linearity:±.25 % of Span
SKU:TSS02351010-000

Detailed Description

Enhance your system's performance with our GA-HD GCD-SE-2000 ASSY, a cutting-edge cylindrical position sensor designed for optimal functionality in a wide range of applications. Built to withstand harsh operating conditions, this sensor boasts a temperature range of -25 to 85°C (-13 to 185°F), ensuring reliable performance in any environment. With a compact housing diameter of 19.05 mm (.75 in), it offers seamless integration into your setup. The analog output ranging from 0 to 5 V or 1 to 6 V provides precise feedback, while the supply voltage of 8.5 to 28 V guarantees consistent power delivery. Its linear range of ±50.8 mm (±2 in) and exceptional linearity of ±.25% of span ensure accurate position detection. Ideal for HVAC systems and other industrial applications, this sensor is not only high-performing but also environmentally friendly, with RoHS compliance. Elevate your control and monitoring capabilities with this advanced rotary and linear position sensor.