02351014-000

Heilind Number:TSS02351014-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02351014-000
ECAD Model:
3D Model

Description:

GA-HD GC 485 500 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02351014-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Digital Output:RS-485
Supply Voltage:8.5 - 30 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±12.7 mm, ±.5 in
Linearity:±.1 % of Span
SKU:TSS02351014-000

Detailed Description

Enhance your HVAC system with our high-performance GA-HD GC 485 500 ASSY Rotary & Linear Position Sensor. Designed for durability in tough environments, this sensor operates flawlessly in temperatures ranging from -25 to 85°C (-13 to 185°F). Its robust cylindrical package, measuring 19.05mm in diameter, ensures reliable performance in any setting. With a linear range of ±12.7mm (±.5in) and exceptional linearity of ±.1% of Span, this sensor delivers precise and accurate measurements. Featuring RS-485 digital output and a wide supply voltage range of 8.5-30V, it offers seamless integration into your system. Upgrade to this advanced sensor for optimal performance and control.