| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 02520002-000 |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Package: | Cylindrical |
| Analog Output: | .5 - 4.5 V |
| Supply Voltage: | 7 - 36 V |
| Housing Diameter: | 19.05 mm, .75 in |
| Linear Range: | ±1 in, ±25.4 mm |
| Linearity: | ±.25 % of Span |
| SKU: | TSS02520002-000 |
02520002-000
| Heilind Number: | TSS02520002-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 02520002-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with the LCIT 1000, a precision linear position sensor designed to optimize performance in a wide range of operating temperatures. With a robust cylindrical package and analog output capability, this sensor offers seamless integration and reliable monitoring. Its linear range of ±25.4 mm and impressive linearity of ±.25% of Span ensure accurate and consistent readings. Featuring a supply voltage range of 7-36 V, it guarantees efficient operation in various power environments. Upgrade your system with this high-quality sensor for unparalleled performance and peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 02291339-000 | ![]() |


