02520003-000

Heilind Number:TSS02520003-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02520003-000
ECAD Model:
3D Model

Description:

LCIT 2000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02520003-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:.5 - 4.5 V
Supply Voltage:7 - 36 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±1 in, ±50.8 mm
Linearity:±.25 % of Span
SKU:TSS02520003-000

Detailed Description

Enhance your control system with the LCIT 2000, a high-performance linear position sensor designed for precision in demanding environments. With an operating temperature range of -25 to 85 °C (-13 to 185 °F), this sensor ensures reliability even in extreme conditions. Its cylindrical package, measuring 19.05 mm in diameter, houses advanced technology for accurate measurement. The analog output range of 0.5 to 4.5 V, coupled with a supply voltage of 7 to 36 V, allows seamless integration into various systems. Offering a linear range of ±50.8 mm (±1 in) with exceptional linearity of ±0.25% of Span, the LCIT 2000 guarantees precise positioning. Ideal for applications in HVAC systems or any other industry requiring reliable sensors, this product is a valuable addition to your setup. Please note that it is not RoHS compliant. Elevate your performance with the LCIT 2000.