02560231-000

Heilind Number:TSS02560231-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560231-000
ECAD Model:
3D Model

Description:

RVDT R30A ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560231-000
Mount Type:Size 11 Servo Mount
Sensor Type:RVDT
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Supply Voltage:3 Vrms
Excitation Frequency:2.5 - 10 kHz
Output:AC Voltage
Nonlinearity:±.25 %
Angular Range:±30°
SKU:TSS02560231-000

Detailed Description

Enhance control and precision in your applications with the RVDT R30A ASSY. Designed for Size 11 Servo Mount installations, this rotary position sensor offers reliable performance even in extreme temperatures ranging from -55 to 150°C (-67 to 302°F). Operating at 3 Vrms with an excitation frequency of 2.5-10 kHz, it delivers accurate AC Voltage output within a ±30° angular range. With a low nonlinearity of ±0.25%, it ensures consistent and precise measurement, making it ideal for a wide range of applications including HVAC systems. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your position sensing capabilities with this advanced sensor.