02560231-160

Heilind Number:TSS02560231-160
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560231-160
ECAD Model:
3D Model

Description:

R30A 10KHZ +/- 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560231-160
Mount Type:Size 11 Servo Mount
Sensor Type:RVDT
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Supply Voltage:3 Vrms
Excitation Frequency:2.5 - 10 kHz
Output:AC Voltage
Nonlinearity:±2 %
Angular Range:±60°
SKU:TSS02560231-160

Detailed Description

Experience precise positioning with our Size 11 Servo Mount RVDT sensor, designed for high-performance applications. With an operating temperature range of -55 to 150°C (-67 to 302°F), this sensor ensures reliable functionality in diverse environmental conditions. Powered by a 3 Vrms supply voltage and excitation frequency of 2.5 to 10 kHz, it delivers accurate AC voltage output. With a ±60° angular range and ±2% nonlinearity, it offers exceptional sensitivity and consistency in measuring rotary movements. Ideal for industrial and HVAC systems, this sensor guarantees unparalleled performance in critical positioning tasks. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your sensing capabilities with this advanced rotary position sensor.