| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 02560231-260 |
| Mount Type: | Size 11 Servo Mount |
| Sensor Type: | RVDT |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Supply Voltage: | 3 Vrms |
| Excitation Frequency: | 2.5 - 10 kHz |
| Output: | AC Voltage |
| Nonlinearity: | ±2 % |
| Angular Range: | ±60° |
| SKU: | TSS02560231-260 |
02560231-260
| Heilind Number: | TSS02560231-260 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 02560231-260 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your positioning accuracy with the RVDT R30A, a high-performance rotary sensor designed for precision applications. Operating at a frequency of 2.5-10 kHz, this sensor offers reliable AC voltage output within an angular range of ±60°. With a nonlinearity of ±2% and a wide operating temperature range of -55 to 150°C (-67 to 302°F), it ensures consistent performance in harsh environments. Ideal for Size 11 Servo Mount installations, this sensor is a dependable choice for demanding industrial and aerospace applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 66530072-000 | ![]() |


