| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 02560234-000 |
| Mount Type: | Size 11 Servo Mount |
| Sensor Type: | RVDT |
| Operating Temperature Range: | 0 - 158 °F, -18 - 70 °C |
| Supply Voltage: | 13.5 - 16.5 VDC |
| Output: | ±3.75 - ±7.5 VDC |
| Nonlinearity: | ±.25 % |
| Angular Range: | ±30° |
| SKU: | TSS02560234-000 |
02560234-000
Specifications
Detailed Description
Enhance your control system with our RVDT R30D ASSY, a precision-mounted Size 11 servo sensor. Operating seamlessly in temperatures ranging from -18 to 70 °C (0 to 158 °F) and powered by a 13.5-16.5 VDC supply, this sensor delivers reliable performance in diverse environments. With an output range of ±3.75 to ±7.5 VDC and exceptional nonlinearity of ±.25%, it ensures accurate positional feedback over its ±30° angular range. Perfect for applications in HVAC systems and beyond, this RoHS-compliant sensor is a versatile solution for your position sensing needs.

