| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 02560234-040 |
| Mount Type: | Size 11 Servo Mount |
| Sensor Type: | RVDT |
| Operating Temperature Range: | 0 - 158 °F, -18 - 70 °C |
| Supply Voltage: | 13.5 - 16.5 VDC |
| Output: | ±3.75 - ±7.5 VDC |
| Nonlinearity: | ±.5 % |
| Angular Range: | ±40° |
| SKU: | TSS02560234-040 |
02560234-040
| Heilind Number: | TSS02560234-040 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 02560234-040 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your position sensing capabilities with the RVDT R30D, offering precise measurement accuracy within a ±40 degree angular range. This Size 11 servo mount sensor is designed for seamless integration, providing reliable performance in a variety of applications. With an operating temperature range of -18 to 70°C (-0 to 158°F) and a supply voltage of 13.5 to 16.5 VDC, it ensures consistent functionality even in demanding environments. The output of ±3.75 to ±7.5 VDC guarantees dependable signal transmission, while a nonlinearity of ±0.5% further enhances accuracy. Elevate your sensor solutions with this high-quality rotary position sensor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 02291339-000 | ![]() | |
| TE Connectivity | Sensors 66530072-000 | ![]() |


