| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 02560390-000 |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Package: | Cylindrical |
| Supply Voltage: | 3 V |
| Housing Diameter: | 20.6 mm, .812 in |
| Linear Range: | ±.1 in, ±2.54 mm |
| Linearity: | ±.25 % of Span |
| Excitation Frequency: | 400 - 5000 Hz, .4 - 5 kHz |
| SKU: | TSS02560390-000 |
02560390-000
Specifications
Detailed Description
Enhance your position sensing capabilities with the LVDT HR 100 ASSY. Designed for high-performance applications, this sensor offers precise linear measurement within a range of ±.1 inches (±2.54 mm), ensuring accuracy in even the most demanding environments. With an operating temperature range of -55 to 150 °C (-67 to 302 °F) and RoHS compliance, it guarantees reliable performance while meeting stringent environmental standards. Its cylindrical housing, with a diameter of .812 inches (20.6 mm), provides durability and ease of installation. Powered by a 3V supply voltage and operating at an excitation frequency of .4 to 5 kHz (400 to 5000 Hz), this sensor is ideal for a wide range of industrial applications. Trust the LVDT HR 100 ASSY to deliver consistent and precise position feedback, essential for maintaining optimal performance in your systems.

