02560410-000

Heilind Number:TSS02560410-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560410-000
ECAD Model:
3D Model

Description:

LVDT MHR 250 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560410-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.25 in, ±6.35 mm
Linearity:±.25 % of Span
Excitation Frequency:2 - 20 kHz
SKU:TSS02560410-000

Detailed Description

Enhance your industrial operations with the LVDT MHR 250 ASSY, a precision linear position sensor designed for seamless integration in demanding environments. With an impressive operating temperature range spanning from -55 to 150°C (-67 to 302°F), this sensor ensures reliable performance even in extreme conditions. Its compact cylindrical package, featuring a housing diameter of 9.52mm (.375 in), allows for easy installation in tight spaces. The sensor offers a linear range of ±6.35mm (±.25 in) and boasts excellent linearity, with deviations limited to ±.25% of span. Powered by a 3V supply voltage and operating at an excitation frequency of 2-20 kHz, it delivers accurate and consistent measurements. Rest assured of its quality and environmental friendliness, as it is RoHS compliant. Perfect for applications requiring precise and robust position sensing, the LVDT MHR 250 ASSY is a valuable addition to any system. Explore its capabilities in monitoring and controlling linear movements with unparalleled efficiency.