02560411-000

Heilind Number:TSS02560411-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560411-000
ECAD Model:
3D Model

Description:

LVDT MHR 500 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560411-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±12.7 mm, ±.5 in
Linearity:±.25 % of Span
Excitation Frequency:2 - 20 kHz
SKU:TSS02560411-000

Detailed Description

Enhance your measurement capabilities with the LVDT MHR 500 ASSY, a high-performance linear position sensor designed for precision in challenging conditions. Operating flawlessly in a wide temperature range from -55 to 150°C (-67 to 302°F), this sensor guarantees reliable performance in extreme environments. With a compact cylindrical package and a housing diameter of 9.52mm (.375 in), it offers versatility in installation. The sensor's linear range of ±12.7mm (.5 in) and exceptional linearity of ±.25% of Span ensure accurate and consistent readings. Excitation frequencies of 2-20 kHz further enhance its precision. Rest assured of its environmental compliance with its RoHS certification, making it an ideal choice for environmentally-conscious applications. Elevate your sensing capabilities with this advanced LVDT sensor.