02560412-000

Heilind Number:TSS02560412-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560412-000
ECAD Model:
3D Model

Description:

LVDT MHR 1000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560412-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±1 in, ±25.4 mm
Linearity:±.25 % of Span
Excitation Frequency:2 - 20 kHz
SKU:TSS02560412-000

Detailed Description

Enhance precision in position sensing with our LVDT MHR 1000 ASSY, designed for reliable performance in extreme environments. Operating seamlessly within a wide temperature range from -55 to 150°C (-67 to 302°F), this sensor guarantees accuracy even in harsh conditions. Encased in a sturdy cylindrical housing with a diameter of 9.52 mm (.375 in), it ensures durability and longevity. With a linear range of ±25.4 mm (±1 in) and exceptional linearity of ±.25% of Span, it offers unparalleled measurement precision. The low-voltage excitation capability of 3 V, coupled with an excitation frequency range of 2-20 kHz, ensures efficient functionality. Compliant with RoHS standards, this sensor is not only high-performing but also environmentally friendly. Perfect for various applications, it belongs to our wide range of Rotary & Linear Position Sensors, catering to diverse industrial needs. Elevate your sensing capabilities with this cutting-edge technology.