02560414-000

Heilind Number:TSS02560414-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560414-000
ECAD Model:
3D Model

Description:

LVDT HCA 125 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560414-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.125 in, ±3.17 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 10000 Hz, .4 - 10 kHz
SKU:TSS02560414-000

Detailed Description

Enhance your position sensing capabilities with our LVDT HCA 125 ASSY. This advanced assembly offers precise linear measurement within a range of ±.125 inches, ensuring accuracy in any application. Designed for durability, it can operate in temperatures as low as -55°C and as high as 150°C, making it suitable for a wide range of environments. With a compact cylindrical package and a housing diameter of .75 inches, it is easy to install in various systems. The assembly's linearity of ±.25% of span guarantees reliable performance, while its excitation frequency of .4 - 10 kHz allows for efficient signal processing. Trust in this sensor to provide accurate and consistent data for your position tracking needs.