02560417-000

Heilind Number:TSS02560417-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560417-000
ECAD Model:
3D Model

Description:

LVDT HCA 1000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560417-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±1 in, ±25.4 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 10000 Hz, .4 - 10 kHz
SKU:TSS02560417-000

Detailed Description

Enhance your position sensing capabilities with our LVDT HCA 1000 ASSY. Designed to withstand extreme temperatures ranging from -55 to 150°C (-67 to 302°F), this cylindrical sensor operates reliably in challenging environments. With a housing diameter of 19.05mm (.75 in) and a linear range of ±25.4mm (±1 in), it offers precise and accurate measurements. Featuring a linearity of ±.25% of Span and an excitation frequency of 400-10000 Hz, this sensor ensures reliable performance in a variety of applications. Perfect for use in HVAC systems and other industrial settings, it is both RoHS compliant and efficient, with a low 3V supply voltage. Upgrade your sensing capabilities with this high-quality sensor.