02560418-000

Heilind Number:TSS02560418-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560418-000
ECAD Model:
3D Model

Description:

LVDT HCA 2000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560418-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±2 in, ±50.8 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 10000 Hz, .4 - 10 kHz
SKU:TSS02560418-000

Detailed Description

Enhance your position sensing capabilities with our cutting-edge LVDT HCA 2000 ASSY. Designed for optimal performance in a wide range of environments, this sensor operates flawlessly in temperatures ranging from -55 to 150 °C (-67 to 302 °F). Its cylindrical package and compact 19.05 mm housing diameter make it easy to integrate into any system. With a linear range of ±50.8 mm (±2 in) and impressive linearity of ±.25% of Span, this sensor delivers accurate and reliable measurements every time. Featuring a low 3 V supply voltage and excitation frequency of .4 - 10 kHz (400 - 10000 Hz), it is both efficient and versatile. Whether you're in the HVAC industry or require precise position sensing for other applications, this sensor is the perfect choice. Rest assured, it meets all necessary quality standards for your peace of mind. Elevate your sensing capabilities with this essential component.