02560419-000

Heilind Number:TSS02560419-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560419-000
ECAD Model:
3D Model

Description:

LVDT HCA 3000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560419-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±3 in, ±76.2 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 10000 Hz, .4 - 10 kHz
SKU:TSS02560419-000

Detailed Description

Enhance your position sensing capabilities with our cutting-edge LVDT HCA 3000 Assembly. Designed for peak performance in demanding environments, this cylindrical sensor operates flawlessly in temperatures ranging from -55 to 150°C (-67 to 302°F). With a compact housing diameter of 0.75 inches (19.05 mm), it offers precise linear measurement within a range of ±3 inches (±76.2 mm). Experience unparalleled accuracy with a linearity of ±0.25% of Span, while the excitation frequency of 0.4-10 kHz (400-10000 Hz) ensures reliable signal detection. Unleash the full potential of your HVAC systems and industrial machinery with this RoHS-compliant sensor, perfect for a wide range of applications.