02560421-000

Heilind Number:TSS02560421-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560421-000
ECAD Model:
3D Model

Description:

LVDT HCA 10000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560421-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±10 in, ±254 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 10000 Hz, .4 - 10 kHz
SKU:TSS02560421-000

Detailed Description

Enhance the precision of your HVAC systems with our cutting-edge LVDT HCA 10000 ASSY. Designed for optimal performance in extreme conditions, this cylindrical sensor boasts a wide operating temperature range of -55 to 150°C (-67 to 302°F), making it suitable for a variety of industrial applications. With a supply voltage of 3V and excitation frequency ranging from 0.4 to 10 kHz (400 to 10000 Hz), it delivers reliable and accurate measurements. The sensor's linear range of ±10 inches (±254 mm) and exceptional linearity of ±0.25% of Span ensure precise positioning control. Trust in this high-quality component for superior performance in position sensing, essential for maintaining the efficiency and functionality of your HVAC systems.