02560442-000

Heilind Number:TSS02560442-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560442-000
ECAD Model:
3D Model

Description:

LVDT HCD 250 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560442-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.25 in, ±6.35 mm
Linearity:±.25 % of Span
SKU:TSS02560442-000

Detailed Description

Experience precise and reliable linear position sensing with the LVDT HCD 250 ASSY. Designed for optimal performance in a wide range of environments, this sensor operates smoothly in temperatures ranging from 0 to 70°C (32 to 158°F). Its ±10 V analog output, powered by ±15 V supply voltage, ensures accurate and consistent readings. With a cylindrical housing diameter of .75 inches and a linear range of ±6.35 mm (.25 inches), it offers versatility in various applications. The sensor's linearity of ±.25% of span guarantees high accuracy, making it ideal for position sensing in HVAC systems and other industrial settings. Compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on performance. Trust in the LVDT HCD 250 ASSY for precise and efficient linear position measurements.