02560444-000

Heilind Number:TSS02560444-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560444-000
ECAD Model:
3D Model

Description:

LVDT HCD 1000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560444-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±1 in, ±25.4 mm
Linearity:±.25 % of Span
SKU:TSS02560444-000

Detailed Description

Enhance your position sensing capabilities with our LVDT HCD 1000 ASSY. Designed for precise measurements, this sensor operates flawlessly in temperatures ranging from 0 to 70°C (32 to 158°F). Its ±10 V analog output ensures accurate data transmission, while its compact cylindrical package makes installation a breeze. With a linear range of ±25.4 mm (±1 in) and impressive linearity of ±0.25% of Span, this sensor guarantees consistent and reliable performance. Perfect for a variety of applications, including HVAC systems, it complies with RoHS regulations, demonstrating our commitment to sustainability. Upgrade your sensing solutions today with our advanced LVDT technology.