02560445-000

Heilind Number:TSS02560445-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560445-000
ECAD Model:
3D Model

Description:

LVDT HCD 2000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560445-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±2 in, ±50.8 mm
Linearity:±.25 % of Span
SKU:TSS02560445-000

Detailed Description

Enhance your position sensing capabilities with the LVDT HCD 2000 ASSY, a high-precision linear displacement transducer suitable for a wide range of applications. Operating seamlessly in temperatures ranging from 0 to 70°C (32 to 158°F), this device offers reliable performance in diverse environmental conditions. With a ±10 V analog output, it provides accurate and consistent measurement data, while the ±15 V supply voltage ensures stable operation. The cylindrical housing, with a diameter of 19.05 mm (.75 in), offers easy integration into existing systems. Boasting a linear range of ±50.8 mm (±2 in) and a remarkable linearity of ±.25% of Span, this sensor delivers precise and dependable results. Ideal for use in various industries, including HVAC systems, the LVDT HCD 2000 ASSY is RoHS compliant, guaranteeing environmentally friendly operation. Elevate your sensor capabilities with this advanced device, perfect for applications requiring accurate linear position sensing.