02560448-000

Heilind Number:TSS02560448-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560448-000
ECAD Model:
3D Model

Description:

LVDT HCD 10000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560448-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±10 in, ±254 mm
Linearity:±.25 % of Span
SKU:TSS02560448-000

Detailed Description

Enhance your positioning and proximity sensing capabilities with the LVDT HCD 10000 ASSY. This cylindrical marvel operates flawlessly in temperatures ranging from 0 to 70°C (32 to 158°F), making it a versatile solution for various applications. With a ±10V analog output and ±15V supply voltage, it offers precise and reliable performance. Its compact housing, measuring .75 inches in diameter (19.05 mm), ensures easy installation in any setup. Unleash its impressive linear range of ±10 inches (±254 mm) with exceptional linearity of ±0.25% of span. Perfect for use in Position Sensors and HVAC systems, this RoHS-compliant sensor is a must-have for any industry. Elevate your sensing capabilities with this advanced rotary and linear position sensor.