02560501-000

Heilind Number:TSS02560501-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560501-000
ECAD Model:
3D Model

Description:

LVDT MP 3000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560501-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Square Section
Supply Voltage:3 V
Housing Diameter:1.25 in, 31.75 mm
Linear Range:±3 in, ±76.2 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560501-000

Detailed Description

Discover cutting-edge technology with our LVDT MP 3000 ASSY, a high-performance position sensor perfect for a wide range of applications. Designed for extreme conditions, this sensor boasts an impressive operating temperature range of -55 to 150 °C (-67 to 302 °F), ensuring reliable performance in any environment. With a square section package and a housing diameter of 1.25 inches (31.75 mm), it's easy to integrate into your setup. The linear range of ±3 inches (±76.2 mm) and excellent linearity of ±0.25% of Span guarantee precise and accurate measurements. Powered by a 3V supply voltage and featuring an excitation frequency of 0.4 to 5 kHz (400 to 5000 Hz), this sensor delivers consistent and dependable results. Ideal for HVAC systems and various industrial applications, it's a must-have for any project requiring reliable position sensing. Our LVDT MP 3000 ASSY is a top-of-the-line solution that ensures optimal performance in even the most demanding conditions. Rest assured, it's built to last and meet your exacting standards.