02560544-000

Heilind Number:TSS02560544-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560544-000
ECAD Model:
3D Model

Description:

LVDT E 500 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560544-000
Operating Temperature Range:-55 - 95 °C, -67 - 203 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±12.7 mm, ±.5 in
Linearity:±.5 % of Span
Excitation Frequency:.05 - 10 kHz, 50 - 10000 Hz
SKU:TSS02560544-000

Detailed Description

Enhance your position sensing capabilities with this LVDT E 500 ASSY. Designed for precision, it offers a linear range of ±12.7 mm, with a housing diameter of 19.05 mm. Operating seamlessly in temperatures ranging from -55 to 95°C (-67 to 203°F), it proves reliable even in harsh environments. With an excitation frequency of 0.05 to 10 kHz, it ensures accurate measurements. Its cylindrical package makes installation convenient, while its voltage supply of 3V guarantees efficiency. Featuring a linearity of ±0.5% of span, it guarantees consistent performance. Ideal for various applications including HVAC systems, this sensor is a versatile addition to your toolkit. Rest assured of its quality as it complies with RoHS standards.