02560545-000

Heilind Number:TSS02560545-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560545-000
ECAD Model:
3D Model

Description:

LVDT E 1000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560545-000
Operating Temperature Range:-55 - 95 °C, -67 - 203 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±1 in, ±25.4 mm
Linearity:±.5 % of Span
Excitation Frequency:.05 - 10 kHz, 50 - 10000 Hz
SKU:TSS02560545-000

Detailed Description

Enhance your position sensing capabilities with our LVDT E 1000 ASSY, a precision-engineered device suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 95 °C (-67 to 203 °F), this cylindrical sensor delivers reliable performance even in harsh environments. With a supply voltage of 3 V and excitation frequency ranging from .05 to 10 kHz (50 to 10000 Hz), it offers versatile functionality. Boasting a housing diameter of .75 inches (19.05 mm) and a linear range of ±25.4 mm (±1 inch), it ensures accurate measurements with a linearity of ±.5% of Span. Designed for optimal performance in position sensing and HVAC systems, this RoHS-compliant sensor is a must-have for any precision engineering setup.