02560546-000

Heilind Number:TSS02560546-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560546-000
ECAD Model:
3D Model

Description:

LVDT E 2000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560546-000
Operating Temperature Range:-55 - 95 °C, -67 - 203 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±2 in, ±50.8 mm
Linearity:±.5 % of Span
Excitation Frequency:.05 - 10 kHz, 50 - 10000 Hz
SKU:TSS02560546-000

Detailed Description

Enhance your position sensing capabilities with the LVDT E 2000 ASSY, a high-performance linear variable differential transformer assembly. Designed for precision in demanding environments, this sensor offers a linear range of ±50.8 mm and operates flawlessly in temperatures ranging from -55 to 95°C (-67 to 203°F). With a compact cylindrical housing measuring 19.05 mm in diameter, it seamlessly integrates into your systems. The LVDT E 2000 ASSY provides reliable feedback with a linearity of ±0.5% of span, ensuring accurate measurements. Whether for industrial machinery or HVAC applications, this sensor guarantees optimal performance. Experience unparalleled quality and durability in position sensing with the LVDT E 2000 ASSY.