02560548-000

Heilind Number:TSS02560548-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560548-000
ECAD Model:
3D Model

Description:

LVDT XS-C 999 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560548-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Flange Mount
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±1 in, ±25.4 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560548-000

Detailed Description

Enhance your position sensing capabilities with the LVDT XS-C 999 ASSY. Designed for precision performance, this sensor operates flawlessly in a wide temperature range from -55 to 150°C (-67 to 302°F). Its durable flange mount package ensures easy installation, while the 3V supply voltage guarantees reliable power. With a housing diameter of 19.05mm (.75 in) and a linear range of ±25.4mm (±1 in), it offers exceptional versatility for various applications. Enjoy accurate measurements with a linearity of ±.25% of span, and benefit from an excitation frequency of .4 to 5 kHz (400 to 5000 Hz) for optimal performance. Whether you're in the HVAC industry or require precise position sensing, this sensor is RoHS compliant and ready to meet your needs. Elevate your sensing capabilities with this advanced technology.