02560551-000

Heilind Number:TSS02560551-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560551-000
ECAD Model:
3D Model

Description:

LVDT XS-C 249 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560551-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Flange Mount
Supply Voltage:3 V
Housing Diameter:.75 in, 19.05 mm
Linear Range:±.25 in, ±6.35 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560551-000

Detailed Description

Enhance your system with the precision of the LVDT XS-C 249 ASSY, a high-performance linear position sensor designed for optimal functionality in extreme environments. With an impressive operating temperature range of -55 to 150°C (-67 to 302°F), this sensor ensures reliable operation even in harsh conditions. The flange mount package offers convenient installation, and with a supply voltage of 3V, it's efficient and easy to power. The compact housing diameter of .75 inches (19.05 mm) makes it ideal for space-restricted applications, while the linear range of ±6.35 mm (.25 inches) allows for accurate and precise measurements. Featuring ±.25% span linearity and an excitation frequency of .4 to 5 kHz (400 to 5000 Hz), this sensor delivers consistent and dependable performance. Trust in the LVDT XS-C 249 ASSY for your position sensing needs, whether in industrial or aerospace applications.