02560567-000

Heilind Number:TSS02560567-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560567-000
ECAD Model:
3D Model

Description:

LVDT XS-D 1002 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560567-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linear Range:±1 in, ±25.4 mm
Linearity:±2 % of Span
Excitation Frequency:400 - 3000 Hz, .4 - 3 kHz
SKU:TSS02560567-000

Detailed Description

Enhance your industrial operations with the precision and reliability of the LVDT XS-D 1002 ASSY. This high-performance linear position sensor offers a wide operating temperature range of -55 to 150°C (-67 to 302°F), making it suitable for diverse environments. With a compact cylindrical package and a housing diameter of 20.6mm (.812 in), it can be easily integrated into your systems. The sensor provides a linear range of ±25.4mm (±1 in) with a remarkable linearity of ±2% of span, ensuring accurate and consistent measurements. Powered by a 3V supply voltage and operating at an excitation frequency of 400-3000Hz (.4-3kHz), it offers efficient performance. Designed for various applications, including HVAC systems, this RoHS-compliant sensor is a valuable addition to your toolkit. Elevate your positioning and proximity sensing capabilities with this cutting-edge device.