02560630-000

Heilind Number:TSS02560630-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560630-000
ECAD Model:
3D Model

Description:

LVDT XS-B 249 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560630-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:1 V
Housing Diameter:.188 in, 4.78 mm
Linear Range:±.25 in, ±6.35 mm
Linearity:±.25 % of Span
Excitation Frequency:2.5 - 20 kHz
SKU:TSS02560630-000

Detailed Description

Enhance your precision measurement capabilities with the LVDT XS-B 249 ASSY. Designed for optimal performance in a wide temperature range of -55 to 150 °C (-67 to 302 °F), this cylindrical sensor is reliable in even the most challenging environments. With a supply voltage of 1 V and excitation frequency of 2.5 - 20 kHz, it offers consistent and accurate linear range readings of ±6.35 mm (±.25 in). The sensor guarantees high linearity within ±.25% of Span, making it ideal for demanding applications in the HVAC industry and beyond. Crafted with RoHS compliance, it ensures both quality and environmental responsibility. Elevate your position sensing capabilities with this advanced sensor technology.