02560916-000

Heilind Number:TSS02560916-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560916-000
ECAD Model:
3D Model

Description:

LVDT HCI 125 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560916-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.125 in, ±3.17 mm
Linearity:±.5 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560916-000

Detailed Description

Enhance your precision measurement applications with the LVDT HCI 125 ASSY. Engineered for reliability in demanding environments, this cylindrical sensor offers a wide operating temperature range from -55 to 150°C (-67 to 302°F). With a compact housing diameter of 19.05mm (.75 in), it can easily be integrated into tight spaces. The sensor provides a linear range of ±3.17mm (.125 in) with a high level of accuracy, boasting a linearity of ±0.5% of Span. Featuring a low excitation frequency of 400-5000 Hz, it ensures efficient performance. Perfect for a range of applications including HVAC systems, this sensor is a valuable addition to your toolkit.