02560917-000

Heilind Number:TSS02560917-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560917-000
ECAD Model:
3D Model

Description:

LVDT HCI 250 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560917-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.25 in, ±6.35 mm
Linearity:±.5 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560917-000

Detailed Description

Enhance your HVAC system with the precision of the LVDT HCI 250 ASSY, a cutting-edge linear position sensor designed for optimal performance in challenging environments. Operating flawlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), this sensor ensures reliable functionality even in extreme conditions. With a linear range of ±6.35mm (±.25in) and a housing diameter of 19.05mm (.75in), it offers unparalleled accuracy and durability. Boasting a linearity of ±.5% of Span and excitation frequencies ranging from .4 to 5kHz (400 to 5000Hz), this sensor guarantees precise and consistent readings. Elevate your positioning capabilities with this advanced sensor, perfectly suited for a variety of applications in the realm of Position Sensors and HVAC systems.