02560921-000

Heilind Number:TSS02560921-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560921-000
ECAD Model:
3D Model

Description:

LVDT HCI 5000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560921-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±127 mm, ±5 in
Linearity:±.5 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560921-000

Detailed Description

Enhance your sensing capabilities with the LVDT HCI 5000 ASSY, a high-performance linear position sensor designed for precision in extreme environments. Operating effortlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), this sensor offers reliable performance even in the harshest conditions. With a linear range of ±127mm (±5 inches) and a housing diameter of 19.05mm (.75 inches), it provides accurate measurements in a compact package. Featuring a supply voltage of 3V and excitation frequency of .4 - 5kHz (400 - 5000Hz), it ensures efficient operation. Boasting a linearity of ±.5% of Span and RoHS compliance, this sensor is ideal for a wide range of applications, including HVAC systems. Elevate your sensing solutions with the LVDT HCI 5000 ASSY.