02560967-001

Heilind Number:TSS02560967-001
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560967-001
ECAD Model:
3D Model

Description:

LVDT PTS-420 500

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560967-001
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:4 - 20 mA
Supply Voltage:10.5 - 28 V
Housing Diameter:1.05 in, 26.67 mm
Linear Range:±12.7 mm, ±.5 in
Linearity:±.5 - ±1.25 % of Span
SKU:TSS02560967-001

Detailed Description

Enhance your industrial operations with the LVDT PTS-420 500, a high-performance position sensor designed for precision measurement in challenging environments. Operating flawlessly within a wide temperature range of -25 to 85°C (-13 to 185°F), this sensor guarantees reliable performance even in extreme conditions. With a cylindrical package and a housing diameter of 1.05 inches (26.67 mm), it offers easy installation and durability. The analog output of 4-20 mA ensures seamless integration with your systems, while the supply voltage of 10.5-28 V optimizes energy efficiency. Experience accurate linear measurement with a range of ±12.7 mm (±0.5 inches) and exceptional linearity of ±0.5-±1.25% of Span. Ideal for various applications, including HVAC systems, this sensor is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your position sensing capabilities with this advanced solution, part of our extensive range of rotary and linear position sensors.